Part Details for IPP50R199CPXKSA1 by Infineon Technologies AG
Overview of IPP50R199CPXKSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP50R199CPXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPP50R199CPXKSA1-ND
|
DigiKey | MOSFET N-CH 550V 17A TO220-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
476 In Stock |
|
$2.3098 / $3.4000 | Buy Now |
DISTI #
IPP50R199CPXKSA1
|
Avnet Americas | Trans MOSFET N-CH 500V 17A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IPP50R199CPXKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.7787 / $2.1599 | Buy Now |
DISTI #
726-IPP50R199CPXKSA1
|
Mouser Electronics | MOSFET N-Ch 500V 17A TO220-3 RoHS: Compliant | 474 |
|
$1.5800 / $3.3900 | Buy Now |
|
Future Electronics | IPP50R199CP Series 500 V 17 A 199 mOhm Single N-Channel MOSFET - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 500 Container: Tube | 500Tube |
|
$1.2300 / $1.2700 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$2.5120 / $3.7680 | Buy Now | |
|
Rochester Electronics | IPP50R199 - 500V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 999 |
|
$1.5700 / $1.8500 | Buy Now |
DISTI #
IPP50R199CPXKSA1
|
Avnet Americas | Trans MOSFET N-CH 500V 17A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IPP50R199CPXKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.7787 / $2.1599 | Buy Now |
|
Ameya Holding Limited | Transistor: N-MOSFET, unipolar, 500V, 17A, 139W, PG-TO220-3 | 237 |
|
RFQ | |
DISTI #
IPP50R199CPXKSA1
|
Avnet Americas | Trans MOSFET N-CH 500V 17A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IPP50R199CPXKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.7787 / $2.1599 | Buy Now |
Part Details for IPP50R199CPXKSA1
IPP50R199CPXKSA1 CAD Models
IPP50R199CPXKSA1 Part Data Attributes
|
IPP50R199CPXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP50R199CPXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 17A I(D), 500V, 0.199ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 436 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.199 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPP50R199CPXKSA1
This table gives cross-reference parts and alternative options found for IPP50R199CPXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP50R199CPXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF23NM50N | N-channel 500 V, 0.162 Ohm, 17 A, TO-220FP MDmesh(TM) II Power MOSFET | STMicroelectronics | IPP50R199CPXKSA1 vs STF23NM50N |
IPA50R199CP | Power Field-Effect Transistor, 17A I(D), 500V, 0.199ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | IPP50R199CPXKSA1 vs IPA50R199CP |