-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1842
|
Newark | Mosfet, N-Ch, 600V, 20A, 150Deg C, 81W Rohs Compliant: Yes |Infineon IPP60R160P7XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 390 |
|
$1.3800 / $2.9700 | Buy Now |
DISTI #
448-IPP60R160P7XKSA1-ND
|
DigiKey | MOSFET N-CH 650V 20A TO220-3-1 Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3339 / $2.8600 | Buy Now |
DISTI #
IPP60R160P7XKSA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 20A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP60R160P7XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.6540 | Buy Now |
DISTI #
726-IPP60R160P7XKSA1
|
Mouser Electronics | MOSFET HIGH POWER_NEW RoHS: Compliant | 550 |
|
$1.3300 / $2.9200 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3700 / $1.5100 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3700 / $1.5100 | Buy Now |
DISTI #
71239348
|
Verical | Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2132 | Americas - 142 |
|
$2.1250 / $2.4750 | Buy Now |
|
Rochester Electronics | IPP60R160P7 - HIGH POWER_NEW RoHS: Compliant Status: Active Min Qty: 1 | 54 |
|
$1.3200 / $1.5600 | Buy Now |
DISTI #
IPP60R160P7XKSA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 20A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP60R160P7XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.6540 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 500 |
|
$2.9471 / $3.7783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPP60R160P7XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP60R160P7XKSA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |