Part Details for IPP65R310CFDAAKSA1 by Infineon Technologies AG
Overview of IPP65R310CFDAAKSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP65R310CFDAAKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPP65R310CFDAAKSA1-ND
|
DigiKey | MOSFET N-CH 650V 11.4A TO220-3 Min Qty: 500 Lead time: 17 Weeks Container: Tube | Limited Supply - Call |
|
$1.3399 | Buy Now |
DISTI #
IPP65R310CFDAAKSA1
|
Avnet Americas | Trans MOSFET N-CH 650V 11.4A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: IPP65R310CFDAAKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
SP000879438
|
EBV Elektronik | Trans MOSFET N-CH 650V 11.4A 3-Pin TO-220 Tube (Alt: SP000879438) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPP65R310CFDAAKSA1
IPP65R310CFDAAKSA1 CAD Models
IPP65R310CFDAAKSA1 Part Data Attributes
|
IPP65R310CFDAAKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP65R310CFDAAKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 11.4A I(D), 650V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 290 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 11.4 A | |
Drain-source On Resistance-Max | 0.31 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 34.4 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPP65R310CFDAAKSA1
This table gives cross-reference parts and alternative options found for IPP65R310CFDAAKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP65R310CFDAAKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPP65R310CFDXKSA1 | Power Field-Effect Transistor, 11.4A I(D), 650V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP65R310CFDAAKSA1 vs IPP65R310CFDXKSA1 |
IPP65R310CFDA | Power Field-Effect Transistor, 11.4A I(D), 650V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP65R310CFDAAKSA1 vs IPP65R310CFDA |
IPP65R310CFDXKSA2 | Power Field-Effect Transistor, | Infineon Technologies AG | IPP65R310CFDAAKSA1 vs IPP65R310CFDXKSA2 |