Part Details for IPP65R310CFDXKSA2 by Infineon Technologies AG
Overview of IPP65R310CFDXKSA2 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IPP65R310CFDXKSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2294
|
Newark | Mosfet, N-Ch, 650V, 11.4A, To-220 Rohs Compliant: Yes |Infineon IPP65R310CFDXKSA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7400 / $3.0700 | Buy Now |
DISTI #
448-IPP65R310CFDXKSA2-ND
|
DigiKey | MOSFET N-CH 650V 11.4A TO220-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
500 In Stock |
|
$1.1256 / $3.3700 | Buy Now |
DISTI #
IPP65R310CFDXKSA2
|
Avnet Americas | Trans MOSFET N-CH 650V 11.4A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP65R310CFDXKSA2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IPP65R310CFDXKS2
|
Mouser Electronics | MOSFETs Y RoHS: Compliant | 0 |
|
$1.1200 / $3.1100 | Order Now |
|
Future Electronics | 650V 11.4 A 310 mΩ N-ch TO-220 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$1.1000 / $1.2200 | Buy Now |
|
Future Electronics | 650V 11.4 A 310 mΩ N-ch TO-220 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$1.1000 / $1.2600 | Buy Now |
DISTI #
SP001987356
|
EBV Elektronik | Trans MOSFET N-CH 650V 11.4A 3-Pin TO-220 Tube (Alt: SP001987356) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPP65R310CFDXKSA2
IPP65R310CFDXKSA2 CAD Models
IPP65R310CFDXKSA2 Part Data Attributes
|
IPP65R310CFDXKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP65R310CFDXKSA2
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IPP65R310CFDXKSA2
This table gives cross-reference parts and alternative options found for IPP65R310CFDXKSA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP65R310CFDXKSA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPP65R310CFDXKSA1 | Power Field-Effect Transistor, 11.4A I(D), 650V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP65R310CFDXKSA2 vs IPP65R310CFDXKSA1 |
IPP65R310CFDA | Power Field-Effect Transistor, 11.4A I(D), 650V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP65R310CFDXKSA2 vs IPP65R310CFDA |