There are no models available for this part yet.
Overview of IPR1FAD1L0B by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IPR1FAD1L0B by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-IPR1FAD1L0B-ND
|
DigiKey | PUSHBUTTON SWITCH FD DBLE ICON Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.7040 | Buy Now | |
DISTI #
642-IPR1FAD1L0B
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON | 0 |
|
$45.6200 / $50.9500 | Order Now | |
DISTI #
74999545
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IPR1FAD1L0B Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$49.4700 | RFQ | |
Onlinecomponents.com | Pushbutton Switch - Off-On - 2A(AC)/4A(DC) 125VAC 12VDC - Blue Round, Curved Actuator - Blue LED - Flying Leads. RoHS: Compliant | 0 |
|
$44.6500 / $58.8900 | Buy Now | ||
Master Electronics | Pushbutton Switch - Off-On - 2A(AC)/4A(DC) 125VAC 12VDC - Blue Round, Curved Actuator - Blue LED - Flying Leads. RoHS: Compliant | 0 |
|
$44.6500 / $58.8900 | Buy Now |