There are no models available for this part yet.
Overview of IPR1FAD2L0B by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IPR1FAD2L0B by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27X4252
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IPR1FAD2L0B RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2200 / $105.5400 | Buy Now | |
DISTI #
679-IPR1FAD2L0B-ND
|
DigiKey | PUSHBUTTON SWITCH FD DBLE ICON Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.7040 | Buy Now | |
DISTI #
642-IPR1FAD2L0B
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON RoHS: Compliant | 0 |
|
$46.1100 / $47.8000 | Order Now | |
DISTI #
71079042
|
RS | Switch, P/B, Sealed, SPST, OFF-ON, Illum, Blue LED, Rnd, Curved Blk Act, 2A, 125VAC, Wire | APEM Components IPR1FAD2L0B RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$46.8700 / $50.9400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.6500 / $58.8900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$44.6500 / $58.8900 | Buy Now |