Part Details for IPR1FAD6 by APEM Inc
Overview of IPR1FAD6 by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPR1FAD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J3784
|
Newark | Pb Switch, Spst, 4A, 12Vdc, Wire Lead, Product Range:Ip Series, Panel Cutout Diameter:13.6Mm, Contact Configuration:Spst, Switch Operation:Off-On, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Red, Contact Current Dc Max:4A Rohs Compliant: Yes |Apem IPR1FAD6 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2400 / $27.9700 | Buy Now |
DISTI #
679-1125-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 4A 12V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7444 In Stock |
|
$26.0876 / $32.6400 | Buy Now |
DISTI #
642-IPR1FAD6
|
Mouser Electronics | Pushbutton Switches Latching actn pshbtn wire leads, Plngr-R RoHS: Compliant | 77 |
|
$22.1300 / $25.5900 | Buy Now |
DISTI #
MORIPR1FAD6
|
Heilind Electronics | IP67 SEALED PUSHBUTTON SW | Americas - 1495 in Stock |
|
$15.3704 / $20.7500 | Buy Now |
|
Onlinecomponents.com | Switch Push Button, SPST, Round Plunger,Panel Mount, Current: 2A(AC)/4A(DC), Voltage: 125VAC/12VDC,Wire Leads Terminal style RoHS: Compliant |
844 In Stock |
|
$18.2200 / $27.6700 | Buy Now |
DISTI #
MORIPR1FAD6
|
Interstate Connecting Components | IP67 SEALED PUSHBUTTON SW | 498 |
|
$15.3704 / $20.7500 | Buy Now |
|
Powell Electronics | Pushbutton Switch Min Qty: 1 | 20 |
|
$56.8000 / $149.1000 | Buy Now |
|
Master Electronics | Switch Push Button, SPST, Round Plunger,Panel Mount, Current: 2A(AC)/4A(DC), Voltage: 125VAC/12VDC,Wire Leads Terminal style RoHS: Compliant |
844 In Stock |
|
$18.2200 / $27.6700 | Buy Now |
Part Details for IPR1FAD6
IPR1FAD6 CAD Models
IPR1FAD6 Part Data Attributes
|
IPR1FAD6
APEM Inc
Buy Now
|
Compare Parts:
IPR1FAD6
APEM Inc
|
Samacsys Manufacturer | Apem |