There are no models available for this part yet.
Overview of IPR1FAD6L0G by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IPR1FAD6L0G by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-IPR1FAD6L0G-ND
|
DigiKey | PUSHBUTTON SWITCH FD DBLE ICON Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.3920 | Buy Now | |
DISTI #
642-IPR1FAD6L0G
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON | 0 |
|
$41.1900 / $42.5600 | Order Now | |
DISTI #
74999558
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IPR1FAD6L0G Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$43.3200 | RFQ | |
Onlinecomponents.com | Pushbutton Switch - SPST - Off-On - Round, Button Actuator With Red Cap - Illuminated 2VDC Green LED - 2A(AC)/4A(DC) 125VAC 12VDC - Wire Leads. RoHS: Compliant | 0 |
|
$39.1000 / $51.5700 | Buy Now | ||
Master Electronics | Pushbutton Switch - SPST - Off-On - Round, Button Actuator With Red Cap - Illuminated 2VDC Green LED - 2A(AC)/4A(DC) 125VAC 12VDC - Wire Leads. RoHS: Compliant | 0 |
|
$39.1000 / $51.5700 | Buy Now |