Part Details for IPR1FAD8L0S by APEM Inc
Overview of IPR1FAD8L0S by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPR1FAD8L0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-IPR1FAD8L0S-ND
|
DigiKey | PUSHBUTTON SWITCH FD DBLE ICON Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.8044 | Buy Now |
DISTI #
642-IPR1FAD8L0S
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON | 0 |
|
$43.0100 / $48.0300 | Order Now |
DISTI #
74999562
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IPR1FAD8L0S Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$46.6400 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - Off-On - 2A(AC)/4A(DC) 125VAC 12VDC - Bright Chrome Round, Curved Actuator - Super Red LED - Flying Leads. RoHS: Compliant | 0 |
|
$42.0900 / $55.5200 | Buy Now |
|
Master Electronics | Pushbutton Switch - Off-On - 2A(AC)/4A(DC) 125VAC 12VDC - Bright Chrome Round, Curved Actuator - Super Red LED - Flying Leads. RoHS: Compliant | 0 |
|
$42.0900 / $55.5200 | Buy Now |