Part Details for IPR3PAD3104 by APEM Inc
Overview of IPR3PAD3104 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPR3PAD3104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPR3PAD3104-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.5A 48V Min Qty: 50 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.3428 | Buy Now |
DISTI #
642-IPR3PAD3104
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON | 0 |
|
$22.1500 / $23.0800 | Order Now |
DISTI #
74999606
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IPR3PAD3104 Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4600 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount/Through Hole PC Pins Automotive RoHS: Compliant | 0 |
|
$20.2700 / $28.7900 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount/Through Hole PC Pins Automotive RoHS: Compliant | 0 |
|
$20.2700 / $28.7900 | Buy Now |