There are no models available for this part yet.
Overview of IPR3PAD9104 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IPR3PAD9104 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IPR3PAD9104-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.5A 48V Min Qty: 50 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.3428 | Buy Now | |
DISTI #
642-IPR3PAD9104
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON | 0 |
|
$22.1500 / $23.0800 | Order Now | |
DISTI #
74999614
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IPR3PAD9104 Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4600 | RFQ | |
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount/Through Hole PC Pins Automotive RoHS: Compliant | 0 |
|
$20.2700 / $28.7900 | Buy Now | ||
Master Electronics | Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount/Through Hole PC Pins Automotive RoHS: Compliant | 0 |
|
$20.2700 / $28.7900 | Buy Now |