-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPR3SAD6 by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C7989
|
Newark | Switch, Pushbutton, Spst-No, 500Ma, 250V, Product Range:Ip Series, Panel Cutout Diameter:13.6Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Curved, Actuator/Cap Colour:Red Rohs Compliant: Yes |Apem IPR3SAD6 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3000 | Buy Now |
DISTI #
70066008
|
RS | Switch, P/B, Sealed, SPST-NO, OFF-MOM, Non-Illum, Rnd, Red Actuator,0.5A,48VAC/DC, Sldr Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0800 / $22.6400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPR3SAD6
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IPR3SAD6
APEM Inc
Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Color | RED | |
Actuator Length | 1.7 inch | |
Actuator Material | POLYAMIDE66 | |
Actuator Type | ROUND CURVED TYPE | |
Body Height | 0.251 mm | |
Bushing Length | 0.267 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.5A@48VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 48 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 70000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 8 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.24 inch | |
Termination Type | SOLDER |
APEM recommends a 4-layer PCB with a solid ground plane and a separate power plane for the IPR3SAD6. The input and output tracks should be kept short and away from noise sources.
APEM recommends mounting the IPR3SAD6 on a heat sink with a thermal conductivity of at least 1 W/m-K. Ensure good thermal contact between the device and heat sink using a thermal interface material.
The maximum allowed voltage drop across the IPR3SAD6 is 1.5V. Exceeding this may cause the device to overheat or malfunction.
Yes, the IPR3SAD6 is designed to withstand vibrations up to 10G. However, APEM recommends securing the device to the PCB using a vibration-resistant mounting method.
APEM recommends checking the input voltage, output current, and temperature of the device. Use an oscilloscope to monitor the input and output waveforms. Consult the datasheet and application notes for troubleshooting guides.