Part Details for IPS-3905 by BUD Industries Inc
Overview of IPS-3905 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTP5902IPC-IPMA#PBF | Analog Devices | SmartMesh IP Wireless 802.15.4 | |
LTC5800HWR-IPMA#PBF | Analog Devices | SmartMesh IP Wireless 802.15.4 | |
LTP5901IPC-IPMA#PBF | Analog Devices | SmartMesh IP Wireless 802.15.4 |
Price & Stock for IPS-3905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T7369
|
Newark | Enclosure, Aluminium Alloy, Unfinished, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:192Mm, External Width - Metric:96Mm, External Depth - Metric:45Mm, Ip Rating:Ip67, Body Color:Natural Rohs Compliant: Yes |Bud Industries IPS-3905 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$21.0600 / $28.0500 | Buy Now |
DISTI #
377-1814-ND
|
DigiKey | BOX ALUM NATURAL 7.56"L X 3.78"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$19.0625 / $27.0000 | Buy Now |
DISTI #
563-IPS-3905
|
Mouser Electronics | Electrical Enclosures Die Cast Aluminum Enclosure (7.6 X 3.8 X 1.8 In) RoHS: Compliant | 0 |
|
$20.4800 / $26.1700 | Order Now |
DISTI #
71274363
|
RS | Enclosure, NEMA4X, IP67,DieCastAlum, RecessedCover, Nat,7.56x3.78x1.77,IPS Series | Bud Industries IPS-3905 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.8400 / $29.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.3400 | Buy Now |
|
Onlinecomponents.com | Metal Enclosure - Cover Included - 7.559" L x 3.780" W x 1.772" H (192.00mm x 96.01mm x 45.00mm) - Aluminum - Natural. RoHS: Compliant | 25 Factory Stock |
|
$20.2800 / $26.8500 | Buy Now |
DISTI #
000000000003359621
|
Sager | Electrical Enclosures Die Cast Aluminum Enclosure (7.6 X 3.8 X 1.8 In) Min Qty: 5 | 29 |
|
$19.1000 / $30.5000 | Buy Now |
|
Master Electronics | Metal Enclosure - Cover Included - 7.559" L x 3.780" W x 1.772" H (192.00mm x 96.01mm x 45.00mm) - Aluminum - Natural. RoHS: Compliant | 25 Factory Stock |
|
$20.2800 / $26.8500 | Buy Now |
DISTI #
10013431
|
TestEquity LLC | Bud Industries IPS-3905 Enclosure, Die Cast Aluminum, 7.6x3.8x1.8 in, IPS Series | 29 |
|
$23.4600 | Buy Now |