Part Details for IPS-3911 by BUD Industries Inc
Overview of IPS-3911 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTP5902IPC-IPMA#PBF | Analog Devices | SmartMesh IP Wireless 802.15.4 | |
LTC5800HWR-IPMA#PBF | Analog Devices | SmartMesh IP Wireless 802.15.4 | |
LTP5901IPC-IPMA#PBF | Analog Devices | SmartMesh IP Wireless 802.15.4 |
Price & Stock for IPS-3911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T7372
|
Newark | Enclosure, Aluminium Alloy, Unfinished, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:274.1Mm, External Width - Metric:173Mm, External Depth - Metric:100Mm, Ip Rating:Ip67, Body Color:Natural Rohs Compliant: Yes |Bud Industries IPS-3911 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$44.3600 / $58.7300 | Buy Now |
DISTI #
377-1817-ND
|
DigiKey | BOX ALUM NAT 10.79"L X 6.81"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$40.1875 / $56.9000 | Buy Now |
DISTI #
563-IPS-3911
|
Mouser Electronics | Electrical Enclosures Die Cast Aluminum Enclosure (10.8 X 6.8 X 3.9 In) RoHS: Compliant | 4 |
|
$42.6500 / $56.7600 | Buy Now |
DISTI #
70328977
|
RS | Enclosures, 10.79 x 6.81 x 3.94 IP67 ALUM NEMA 4X | Bud Industries IPS-3911 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.9200 / $57.0300 | RFQ |
|
Future Electronics | IP67 NEMA 10.79x6.81x3.94" Die Cast Aluminum Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$46.4800 / $48.8000 | Buy Now |
|
Onlinecomponents.com | Metal Enclosure - Cover Included - 10.787" L x 6.811" W x 3.937" H (273.99mm x 172.99mm x 100.00mm) - Aluminum - Natural. RoHS: Compliant | 39 Factory Stock |
|
$42.7500 / $56.5900 | Buy Now |
DISTI #
000000000003359624
|
Sager | Electrical Enclosures Die Cast Aluminum Enclosure (10.8 X 6.8 X 3.9 In) Min Qty: 2 | 47 |
|
$40.2500 / $64.3000 | Buy Now |
|
Master Electronics | Metal Enclosure - Cover Included - 10.787" L x 6.811" W x 3.937" H (273.99mm x 172.99mm x 100.00mm) - Aluminum - Natural. RoHS: Compliant | 39 Factory Stock |
|
$42.7500 / $56.5900 | Buy Now |
DISTI #
10013434
|
TestEquity LLC | Bud Industries IPS-3911 Enclosure, Die Cast Aluminum, 10.8x6.8x3.9 in, IPS Series | 39 |
|
$49.4600 | Buy Now |