Part Details for IPS-3913 by BUD Industries Inc
Overview of IPS-3913 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPS-3913
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T7373
|
Newark | Enclosure, Aluminium Alloy, Unfinished, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:100.1Mm, External Width - Metric:150Mm, External Depth - Metric:50Mm, Ip Rating:Ip67, Body Color:Natural Rohs Compliant: Yes |Bud Industries IPS-3913 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$17.4700 / $22.5200 | Buy Now |
DISTI #
377-1818-ND
|
DigiKey | BOX ALUM NATURAL 5.91"L X 3.94"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8125 / $22.4000 | Buy Now |
DISTI #
563-IPS-3913
|
Mouser Electronics | Electrical Enclosures Die Cast Aluminum Enclosure (5.9 X 3.9 X 2 In) RoHS: Compliant | 0 |
|
$15.8100 / $22.3300 | Order Now |
DISTI #
71274365
|
RS | Enclosure, NEMA4X, IP67,DieCastAlum, RecessedCover, Nat,5.91x3.94x1.97,IPS Series | Bud Industries IPS-3913 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.5500 / $24.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.8700 | Buy Now |
|
Onlinecomponents.com | Metal Enclosure - Cover Included - 5.906" L x 3.937" W x 1.969" H (150.01mm x 100.00mm x 50.00mm) - Aluminum - Natural. RoHS: Compliant | 113 Factory Stock |
|
$16.8200 / $22.2700 | Buy Now |
DISTI #
000000000003359625
|
Sager | Electrical Enclosures Die Cast Aluminum Enclosure (5.9 X 3.9 X 2 In) Min Qty: 5 | 113 |
|
$15.8500 / $25.3000 | Buy Now |
|
Master Electronics | Metal Enclosure - Cover Included - 5.906" L x 3.937" W x 1.969" H (150.01mm x 100.00mm x 50.00mm) - Aluminum - Natural. RoHS: Compliant | 113 Factory Stock |
|
$16.8200 / $22.2700 | Buy Now |
DISTI #
10013435
|
TestEquity LLC | Bud Industries IPS-3913 Enclosure, Die Cast Aluminum, 5.9x3.9x2 in, IPS Series | 113 |
|
$19.4600 | Buy Now |