Part Details for IPS-3917 by BUD Industries Inc
Overview of IPS-3917 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPS-3917
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T7376
|
Newark | Enclosure, Aluminium Alloy, Unfinished, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:199.9Mm, External Width - Metric:150Mm, External Depth - Metric:50Mm, Ip Rating:Ip67, Body Color:Natural Rohs Compliant: Yes |Bud Industries IPS-3917 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$32.9200 / $43.1500 | Buy Now |
DISTI #
377-1821-ND
|
DigiKey | BOX ALUM NATURAL 7.87"L X 5.91"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$29.8125 / $42.2000 | Buy Now |
DISTI #
563-IPS-3917
|
Mouser Electronics | Electrical Enclosures Die Cast Aluminum Enclosure (7.9 X 5.9 X 2 In) RoHS: Compliant | 3 |
|
$29.8100 / $41.9700 | Buy Now |
DISTI #
71274367
|
RS | Enclosure, NEMA4X, IP67,DieCastAlum, RecessedCover, Nat,7.87x5.91x1.97,IPS Series | Bud Industries IPS-3917 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.3600 / $46.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.8000 | Buy Now |
|
Onlinecomponents.com | Metal Enclosure - Cover Included - 7.874" L x 5.906" W x 1.969" H (200.00mm x 150.01mm x 50.00mm) - Aluminum - Natural. RoHS: Compliant | 56 Factory Stock |
|
$31.7600 / $41.9800 | Buy Now |
DISTI #
000000000003359628
|
Sager | Electrical Enclosures Die Cast Aluminum Enclosure (7.9 X 5.9 X 2 In) Min Qty: 3 | 56 |
|
$29.8000 / $47.7000 | Buy Now |
|
Master Electronics | Metal Enclosure - Cover Included - 7.874" L x 5.906" W x 1.969" H (200.00mm x 150.01mm x 50.00mm) - Aluminum - Natural. RoHS: Compliant | 56 Factory Stock |
|
$31.7600 / $41.9800 | Buy Now |
DISTI #
10013438
|
TestEquity LLC | Bud Industries IPS-3917 Enclosure, Die Cast Aluminum, 7.9x5.9x2 in, IPS Series | 56 |
|
$36.6900 | Buy Now |