Part Details for IPS300-SIN-T-F2 by IPS
Overview of IPS300-SIN-T-F2 by IPS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPS300-SIN-T-F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPS300-SIN-T-F2
|
TME | Power supply: emergency supply system, 300W, 230VAC, 0÷40°C, 5A Min Qty: 1 | 1 |
|
$97.2100 | Buy Now |