There are no models available for this part yet.
Overview of IPS7091GTRPBF by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IPS7091GTRPBF by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 5 A BUF OR INV BASED PRPHL DRVR, PDSO8 | 3 |
|
$3.0800 / $4.6200 | Buy Now |
CAD Models for IPS7091GTRPBF by International Rectifier
Part Data Attributes for IPS7091GTRPBF by International Rectifier
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
SOIC
|
Package Description
|
LEAD FREE, MS-012AA, SOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Built-in Protections
|
TRANSIENT; OVER CURRENT; THERMAL
|
Driver Number of Bits
|
1
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Output Current Flow Direction
|
SINK
|
Output Current-Max
|
1.5 A
|
Output Peak Current Limit-Nom
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
35 V
|
Supply Voltage-Min
|
6 V
|
Supply Voltage-Nom
|
14 V
|
Surface Mount
|
YES
|
Technology
|
MOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
35 µs
|
Turn-on Time
|
45 µs
|
Width
|
3.9 mm
|
Alternate Parts for IPS7091GTRPBF
This table gives cross-reference parts and alternative options found for IPS7091GTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPS7091GTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIPS7091GTRPBF | Buffer/Inverter Based Peripheral Driver, 5A, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Infineon Technologies AG | IPS7091GTRPBF vs AUIPS7091GTRPBF |
IPS7091GPBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, 5A, MOS, PDSO8, LEAD FREE, MS-012AA, SOP-8 | International Rectifier | IPS7091GTRPBF vs IPS7091GPBF |