Part Details for IPT059N15N3(TOKMAS) by Tokmas Semiconductor
Overview of IPT059N15N3(TOKMAS) by Tokmas Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPT059N15N3(TOKMAS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150V 220A 4.5m10V50A 1 N-Channel TOLL-8L MOSFETs ROHS | 294 |
|
$0.8415 / $1.4797 | Buy Now |