Part Details for IPT60R022S7XTMA1 by Infineon Technologies AG
Overview of IPT60R022S7XTMA1 by Infineon Technologies AG
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPT60R022S7XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1701
|
Newark | Mosfet, N-Ch, 600V, 23A, Hsof Rohs Compliant: Yes |Infineon IPT60R022S7XTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.5900 / $11.9800 | Buy Now |
DISTI #
448-IPT60R022S7XTMA1CT-ND
|
DigiKey | MOSFET N-CH 600V 23A 8HSOF Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
912 In Stock |
|
$6.7866 / $11.5200 | Buy Now |
DISTI #
IPT60R022S7XTMA1
|
Avnet Americas | Power MOSFET, N Channel, 600 V, 23 A, 22 Milliohms, HSOF, 8 Pins, Surface Mount - Tape and Reel (Alt: IPT60R022S7XTMA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 364000 |
|
$8.4154 | Buy Now |
DISTI #
726-IPT60R022S7XTMA1
|
Mouser Electronics | MOSFET HIGH POWER_NEW RoHS: Compliant | 1742 |
|
$6.7700 / $11.1900 | Buy Now |
DISTI #
E02:0323_14389778
|
Arrow Electronics | Trans MOSFET N-CH 600V 23A 9-Pin(8+Tab) HSOF T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Date Code: 2408 | Europe - 2000 |
|
$6.6600 | Buy Now |
DISTI #
V72:2272_23493117
|
Arrow Electronics | Trans MOSFET N-CH 600V 23A 9-Pin(8+Tab) HSOF T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2251 Container: Cut Strips | Americas - 1540 |
|
$7.3290 / $9.1760 | Buy Now |
|
Future Electronics | IPT60R Series 600 V 23 A 390 W 22 mOhm Single N-Channel MOSFET - PG-HSOF-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$5.4700 | Buy Now |
|
Future Electronics | IPT60R Series 600 V 23 A 390 W 22 mOhm Single N-Channel MOSFET - PG-HSOF-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$6.5700 | Buy Now |
DISTI #
78436871
|
Verical | Trans MOSFET N-CH 600V 23A 9-Pin(8+Tab) HSOF T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$6.6457 | Buy Now |
DISTI #
78968582
|
Verical | Trans MOSFET N-CH 600V 23A 9-Pin(8+Tab) HSOF T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 1540 |
|
$7.3290 / $9.1760 | Buy Now |