Part Details for IPT60R125CFD7XTMA1 by Infineon Technologies AG
Overview of IPT60R125CFD7XTMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPT60R125CFD7XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPT60R125CFD7XTMA1CT-ND
|
DigiKey | MOSFET N-CH 600V 21A 8HSOF Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1989 In Stock |
|
$1.9327 / $3.9700 | Buy Now |
DISTI #
IPT60R125CFD7XTMA1
|
Avnet Americas | Transistor MOSFET N-Channel 650V 21A 8-Pin HSOF - Tape and Reel (Alt: IPT60R125CFD7XTMA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.2993 | Buy Now |
DISTI #
726-IPT60R125CFD7XTM
|
Mouser Electronics | MOSFET HIGH POWER_NEW RoHS: Compliant | 0 |
|
$1.8500 / $1.9300 | Order Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.9000 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.9000 | Buy Now |
|
Rochester Electronics | HIGH POWER_NEW RoHS: Compliant Status: Active Min Qty: 1 | 260 |
|
$1.8400 / $2.1600 | Buy Now |
DISTI #
SP005346348
|
EBV Elektronik | Transistor MOSFET N-Channel 650V 21A 8-Pin HSOF (Alt: SP005346348) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |