Part Details for IPT65R099CFD7XTMA1 by Infineon Technologies AG
Overview of IPT65R099CFD7XTMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPT65R099CFD7XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6154
|
Newark | Mosfet, N-Ch, 650V, 28A, Hsof Rohs Compliant: Yes |Infineon IPT65R099CFD7XTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5300 / $4.8900 | Buy Now |
DISTI #
448-IPT65R099CFD7XTMA1CT-ND
|
DigiKey | MOSFET N-CH 650V 8HSOF Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2891 / $4.7000 | Buy Now |
DISTI #
IPT65R099CFD7XTMA1
|
Avnet Americas | Transistor MOSFET 650V 4-Pin TOLL - Tape and Reel (Alt: IPT65R099CFD7XTMA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.7232 | Buy Now |
DISTI #
726-IPT65R099CFD7XTM
|
Mouser Electronics | MOSFET HIGH POWER_NEW RoHS: Compliant | 37 |
|
$2.1900 / $4.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.4800 | Buy Now |
DISTI #
IPT65R099CFD7XTMA1
|
Avnet Americas | Transistor MOSFET 650V 4-Pin TOLL - Tape and Reel (Alt: IPT65R099CFD7XTMA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.7232 | Buy Now |
|
Ameya Holding Limited | 18 |
|
RFQ |