Part Details for IPTC044N15NM5ATMA1 by Infineon Technologies AG
Overview of IPTC044N15NM5ATMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPTC044N15NM5ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1722
|
Newark | Mosfet, N-Ch, 150V, 174A, Hdsop Rohs Compliant: Yes |Infineon IPTC044N15NM5ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1657 |
|
$5.0000 / $7.9400 | Buy Now |
DISTI #
448-IPTC044N15NM5ATMA1CT-ND
|
DigiKey | OPTIMOS 5 POWER MOSFET Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
590 In Stock |
|
$4.3252 / $7.6300 | Buy Now |
DISTI #
IPTC044N15NM5ATMA1
|
Avnet Americas | Power MOSFET, N Channel, 150 V, 174 A, 0.0037 ohm, HDSOP, Surface Mount - Tape and Reel (Alt: IPTC044N15NM5ATMA1) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 26 Weeks, 0 Days Container: Reel | 1800 |
|
$3.5052 / $3.7589 | Buy Now |
DISTI #
726-TC044N15NM5ATMA1
|
Mouser Electronics | MOSFET TRENCH >=100V RoHS: Compliant | 1237 |
|
$4.0500 / $7.6300 | Buy Now |
DISTI #
IPTC044N15NM5ATMA1
|
Avnet Americas | Power MOSFET, N Channel, 150 V, 174 A, 0.0037 ohm, HDSOP, Surface Mount - Tape and Reel (Alt: IPTC044N15NM5ATMA1) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 26 Weeks, 0 Days Container: Reel | 1800 |
|
$3.5052 / $3.7589 | Buy Now |
DISTI #
SP005631629
|
EBV Elektronik | Power MOSFET, N Channel, 150 V, 174 A, 0.0037 ohm, HDSOP, Surface Mount (Alt: SP005631629) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4134213
|
element14 Asia-Pacific | MOSFET, N-CH, 150V, 174A, HDSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1657 |
|
$5.4178 / $8.0528 | Buy Now |
DISTI #
4134213RL
|
element14 Asia-Pacific | MOSFET, N-CH, 150V, 174A, HDSOP RoHS: Compliant Min Qty: 10 Container: Reel | 1657 |
|
$5.4178 / $6.2592 | Buy Now |
DISTI #
4134213
|
Farnell | MOSFET, N-CH, 150V, 174A, HDSOP RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 1 Days Container: Cut Tape | 1657 |
|
$5.1348 / $8.3285 | Buy Now |
DISTI #
4134213RL
|
Farnell | MOSFET, N-CH, 150V, 174A, HDSOP RoHS: Compliant Min Qty: 10 Lead time: 35 Weeks, 1 Days Container: Reel | 1657 |
|
$5.1348 / $5.9364 | Buy Now |