Transistors
IPU06N03LA
Infineon Technologies AG
Description: Power Field-Effect Transistor, 50A I(D), 25V, 0.0096ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, PLASTIC, TO-251, 3 PIN

Overview of IPU06N03LA by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IPU06N03LA by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Quest Components   4000
  • 1 $2.0640
  • 630 $0.8514
  • 1,176 $0.7740
$0.7740 / $2.0640 Buy Now

CAD Models for IPU06N03LA by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IPU06N03LA by Infineon Technologies AG

IPU06N03LA
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
TO-251AA
Package Description
PLASTIC, TO-251, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
Infineon
Additional Feature
LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
225 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
25 V
Drain Current-Max (ID)
50 A
Drain-source On Resistance-Max
0.0096 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-251AA
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
94 W
Pulsed Drain Current-Max (IDM)
350 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IPU06N03LA
    Infineon Technologies AG
    Power Field-Effect Transistor, 50A I(D), 25V, 0.0096ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, PLASTIC, TO-251, 3 PIN
    VS

Alternate Parts for IPU06N03LA

This table gives cross-reference parts and alternative options found for IPU06N03LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPU06N03LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IPU07N03L Power Field-Effect Transistor, 30A I(D), 30V, 0.0099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, PLASTIC PACKAGE-3 Infineon Technologies AG IPU06N03LA vs IPU07N03L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPU06N03LA by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPU06N03LA by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IPU06N03LA would you like to use for your alert(s)?
  • Please alert me when IPU06N03LA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPU06N03LA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPU06N03LA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPU06N03LA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPU06N03LA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPU06N03LA by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: