Part Details for IPU50R2K0CEBKMA1 by Infineon Technologies AG
Overview of IPU50R2K0CEBKMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IPU50R2K0CEBKMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPU50R2K0CEBKMA1
|
Avnet Americas | Trans MOSFET N-CH 550V 2.4A 3-Pin TO-251 Tube - Rail/Tube (Alt: IPU50R2K0CEBKMA1) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 43033 Partner Stock |
|
$0.1063 / $0.1313 | Buy Now |
|
Rochester Electronics | IPU50R2K0 - 500V CoolMOS N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1075 |
|
$0.1116 / $0.1313 | Buy Now |
Part Details for IPU50R2K0CEBKMA1
IPU50R2K0CEBKMA1 CAD Models
IPU50R2K0CEBKMA1 Part Data Attributes
|
IPU50R2K0CEBKMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPU50R2K0CEBKMA1
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 2.4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 22 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |