Part Details for IPU80R1K4P7 by Infineon Technologies AG
Overview of IPU80R1K4P7 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IPU80R1K4P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPU80R1K4P7
|
TME | Transistor: N-MOSFET, unipolar, 800V, 2.7A, 32W, IPAK Min Qty: 1 | 1204 |
|
$0.4310 / $0.9740 | Buy Now |
|
LCSC | TO-251-3 MOSFETs ROHS | 16 |
|
$1.5326 / $2.3549 | Buy Now |
Part Details for IPU80R1K4P7
IPU80R1K4P7 CAD Models
IPU80R1K4P7 Part Data Attributes
|
IPU80R1K4P7
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPU80R1K4P7
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |