Part Details for IPU80R2K8CEBKMA1 by Infineon Technologies AG
Overview of IPU80R2K8CEBKMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPU80R2K8CEBKMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPU80R2K8CEBKMA1-ND
|
DigiKey | MOSFET N-CH 800V 1.9A TO251-3 Lead time: 39 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
IPU80R2K8CEBKMA1
|
Avnet Americas | Trans MOSFET N-CH 800(Min)V 1.9A 3-Pin TO-251 Tube - Rail/Tube (Alt: IPU80R2K8CEBKMA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1107 Partner Stock |
|
RFQ | |
|
Rochester Electronics | IPU80R2K8 - 800V CoolMOS N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1107 |
|
$0.2107 / $0.2479 | Buy Now |
Part Details for IPU80R2K8CEBKMA1
IPU80R2K8CEBKMA1 CAD Models
IPU80R2K8CEBKMA1 Part Data Attributes
|
IPU80R2K8CEBKMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPU80R2K8CEBKMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Terminal Finish | TIN |