There are no models available for this part yet.
Overview of IPU80R3K3P7AKMA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IPU80R3K3P7AKMA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IPU80R3K3P7AKMA1-ND
|
DigiKey | MOSFET N-CH 800V 1.9A TO251-3 Min Qty: 1500 Lead time: 17 Weeks Container: Tube | Limited Supply - Call |
|
$0.3302 | Buy Now | |
DISTI #
IPU80R3K3P7AKMA1
|
Avnet Americas | LOW POWER_NEW - Rail/Tube (Alt: IPU80R3K3P7AKMA1) RoHS: Compliant Min Qty: 1163 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 150000 Partner Stock |
|
$0.2665 / $0.3135 | Buy Now | |
DISTI #
IPU80R3K3P7AKMA1
|
Avnet Americas | LOW POWER_NEW - Rail/Tube (Alt: IPU80R3K3P7AKMA1) RoHS: Compliant Min Qty: 1500 Package Multiple: 75 Container: Tube | 0 |
|
RFQ | ||
DISTI #
726-IPU80R3K3P7AKMA1
|
Mouser Electronics | MOSFETs N RoHS: Compliant | 30 |
|
$0.3150 / $0.8000 | Buy Now | |
Future Electronics | Single N-Channel 800 V 3.3 Ohm 6 nC CoolMOS™ Power Mosfet - IPAK RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 75 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$0.3050 / $0.3300 | Buy Now | ||
Future Electronics | Single N-Channel 800 V 3.3 Ohm 6 nC CoolMOS™ Power Mosfet - IPAK RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 75 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$0.3050 / $0.3300 | Buy Now | ||
Rochester Electronics | IPU80R3K3 - 800V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 150000 |
|
$0.2665 / $0.3135 | Buy Now | ||
DISTI #
IPU80R3K3P7
|
TME | Transistor: N-MOSFET, unipolar, 800V, 1.3A, 18W, IPAK Min Qty: 1 | 0 |
|
$0.6140 / $1.3170 | RFQ | |
DISTI #
SP001636448
|
EBV Elektronik | LOW POWER_NEW (Alt: SP001636448) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for IPU80R3K3P7AKMA1 by Infineon Technologies AG
Part Data Attributes for IPU80R3K3P7AKMA1 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
IPAK-3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Avalanche Energy Rating (Eas)
|
2 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
800 V
|
Drain-source On Resistance-Max
|
3.3 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-251
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
3.8 A
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|