-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC0401
|
Newark | Mosfet, 950V, 6A, 150Deg C, 52W, Transistor Polarity:N Channel, Continuous Drain Current Id:6A, Drain Source Voltage Vds:950V, On Resistance Rds(On):1.03Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Dissipation Rohs Compliant: Yes |Infineon IPU95R1K2P7AKMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IPU95R1K2P7AKMA1-ND
|
DigiKey | MOSFET N-CH 950V 6A TO251-3 Min Qty: 1500 Lead time: 17 Weeks Container: Tube | Limited Supply - Call |
|
$0.6074 | Buy Now |
DISTI #
IPU95R1K2P7AKMA1
|
Avnet Americas | Transistor MOSFET N-CH 950V 6A 3-Pin TO-251 Tube - Rail/Tube (Alt: IPU95R1K2P7AKMA1) RoHS: Compliant Min Qty: 562 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1480 Partner Stock |
|
$0.5842 / $0.6491 | Buy Now |
DISTI #
IPU95R1K2P7AKMA1
|
Avnet Americas | Transistor MOSFET N-CH 950V 6A 3-Pin TO-251 Tube - Rail/Tube (Alt: IPU95R1K2P7AKMA1) RoHS: Compliant Min Qty: 1500 Package Multiple: 75 Container: Tube | 0 |
|
RFQ | |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 75 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$0.6350 / $0.7500 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 75 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$0.6350 / $0.7500 | Buy Now |
|
Rochester Electronics | IPU95R1K2P7 - 950V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1300 |
|
$0.5517 / $0.6491 | Buy Now |
DISTI #
IPU95R1K2P7
|
TME | Transistor: N-MOSFET, unipolar, 950V, 3.7A, 52W, IPAK Min Qty: 1 | 0 |
|
$0.6700 / $0.9000 | RFQ |
DISTI #
SP001792322
|
EBV Elektronik | Transistor MOSFET N-CH 950V 6A 3-Pin TO-251 Tube (Alt: SP001792322) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPU95R1K2P7AKMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPU95R1K2P7AKMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | IPAK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 11 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 950 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 52 W | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPU95R1K2P7AKMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPU95R1K2P7AKMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD95R1K2P7 | Power Field-Effect Transistor, | Infineon Technologies AG | IPU95R1K2P7AKMA1 vs IPD95R1K2P7 |