-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 101A I(D), 600V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPW60R024P7XKSA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1847
|
Newark | Mosfet, n-Ch,600V,101A,150Deg C,291W Rohs Compliant: Yes |Infineon IPW60R024P7XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 560 |
|
$9.2300 / $14.5600 | Buy Now |
DISTI #
79AH3169
|
Newark | High Power_New Rohs Compliant: Yes |Infineon IPW60R024P7XKSA1 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$7.2900 | Buy Now |
DISTI #
IPW60R024P7XKSA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 101A 3-Pin TO-247 Tube - Rail/Tube (Alt: IPW60R024P7XKSA1) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 210 |
|
$5.8720 / $7.7812 | Buy Now |
DISTI #
C1S322000785544
|
Chip One Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Tube | 312 |
|
$6.5400 / $9.6100 | Buy Now |
DISTI #
SP001866180
|
EBV Elektronik | Transistor MOSFET N-CH 600V 101A 3-Pin TO-247 Tube (Alt: SP001866180) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | MOSFET N-CH 650V 101A TO247-3-41 / N-Channel 650 V 101A (Tc) 291W (Tc) Through Hole PG-TO247-3-41 | 100 |
|
$8.5676 / $12.8514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPW60R024P7XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPW60R024P7XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 101A I(D), 600V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 406 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 101 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 386 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |