-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 11A I(D), 900V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6895
|
Newark | Mosfet, N-Ch, 900V, 11A, 150Deg C, 156W, Transistor Polarity:N Channel, Continuous Drain Current Id:11A, Drain Source Voltage Vds:900V, On Resistance Rds(On):0.39Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon IPW90R500C3XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 229 |
|
$2.6800 / $4.4500 | Buy Now |
DISTI #
448-IPW90R500C3XKSA1-ND
|
DigiKey | MOSFET N-CH 900V 11A TO247-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
931 In Stock |
|
$2.0882 / $4.2900 | Buy Now |
DISTI #
IPW90R500C3XKSA1
|
Avnet Americas | Trans MOSFET N-CH 900V 11A 3-Pin TO-247 Tube - Rail/Tube (Alt: IPW90R500C3XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.0867 / $2.5339 | Buy Now |
DISTI #
726-IPW90R500C3XKSA1
|
Mouser Electronics | MOSFET LOW POWER_LEGACY RoHS: Compliant | 478 |
|
$2.0800 / $4.2900 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 900V 11A 3-Pin TO-247 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 2160Tube |
|
$2.0400 / $2.2700 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 900V 11A 3-Pin TO-247 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.0400 / $2.2700 | Buy Now |
DISTI #
IPW90R500C3XKSA1
|
Avnet Americas | Trans MOSFET N-CH 900V 11A 3-Pin TO-247 Tube - Rail/Tube (Alt: IPW90R500C3XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.0867 / $2.5339 | Buy Now |
DISTI #
SP002548900
|
EBV Elektronik | Trans MOSFET N-CH 900V 11A 3-Pin TO-247 Tube (Alt: SP002548900) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPW90R500C3XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPW90R500C3XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 11A I(D), 900V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 388 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 156 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |