There are no models available for this part yet.
Overview of IQ05-0B8PS-ZU1 by SICK AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IQ05-0B8PS-ZU1 by SICK AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Neutron USA | Inductive ProX Sensor, Rectang, R: 0.8mm Flush, 5kHz DC 3wire PNP NO, 2m Cable, 6020161 | 1 |
|
$354.6000 | Buy Now |