Part Details for IQ10-03BNSKW2S by SICK AG
Overview of IQ10-03BNSKW2S by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IQ10-03BNSKW2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4648
|
Newark | Inductive Prox Sensor, Npn/Spst-No, 3Mm Rohs Compliant: Yes |Sick IQ10-03BNSKW2S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.6300 / $100.6800 | Buy Now |
DISTI #
IQ10-03BNSKW2S-ND
|
DigiKey | SENSOR PROX INDUCT 3MM IP68 MOD Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.8100 | Buy Now |
DISTI #
IQ10-03BNSKW2S
|
TME | Sensor: inductive, 0÷3mm, NPN / NO, Usup: 10÷30VDC, 200mA, lead 2m Min Qty: 1 | 0 |
|
$54.4800 / $59.0200 | RFQ |