There are no models available for this part yet.
Overview of IQ1030 2201 by APM HEXSEAL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-183KXB | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD |
Price & Stock for IQ1030 2201 by APM HEXSEAL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
608-IQ-1030-2201
|
Mouser Electronics | Switch Hardware SILICONETOGGLE SWITCH BOOT-GRAY RoHS: Compliant | 0 |
|
$2.8200 / $3.2900 | Order Now | |
DISTI #
IQ1030 2201
|
Relay Specialties | APM Hexseal Toggle Selaing Boo Min Qty: 1 | 250 |
|
$2.9100 / $3.1900 | Buy Now |