Part Details for IQ40-40NNPKC0K by SICK AG
Overview of IQ40-40NNPKC0K by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IQ40-40NNPKC0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4701
|
Newark | Inductive Prox Sensor, Npn-Co, 40Mm Rohs Compliant: Yes |Sick IQ40-40NNPKC0K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.8800 / $104.2100 | Buy Now |
DISTI #
IQ40-40NNPKC0K-ND
|
DigiKey | SENSOR PROX INDUCTIVE 40MM MOD Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.2600 | Buy Now |
DISTI #
IQ40-40NNPKC0K
|
TME | Sensor: inductive, 0÷40mm, NPN / NO + NC, Usup: 10÷30VDC, 200mA Min Qty: 1 | 0 |
|
$59.7100 / $64.6900 | RFQ |