Part Details for IQ40-40NPPKC0K by SICK AG
Overview of IQ40-40NPPKC0K by SICK AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IQ40-40NPPKC0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7458
|
Newark | Inductive Proximity Sensor, 40Mm, 30Vdc, Sensing Range Max:40Mm, Thread Size - Metric:-, Sensor Output Type:Pnp, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Iqg Series Rohs Compliant: Yes |Sick IQ40-40NPPKC0K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$91.4600 / $106.3500 | Buy Now |
DISTI #
IQ40-40NPPKC0K-ND
|
DigiKey | SENSOR PROX INDUCTIVE 40MM MOD Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.2600 | Buy Now |
DISTI #
IQ40-40NPPKC0K
|
TME | Sensor: inductive, 0÷40mm, PNP / NO + NC, Usup: 10÷30VDC, 200mA Min Qty: 1 | 9 |
|
$66.5800 / $72.1300 | Buy Now |
|
Neutron USA | Proximity Sensor, 40x40x66mm Hsg Non-flush, R: 40mm, M12 Conn, DC 4-wire Complementary PNP, 10-30VDC | 11 |
|
$181.0700 | Buy Now |