Part Details for IQ48120SKV2NRS-G by SynQor
Overview of IQ48120SKV2NRS-G by SynQor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for IQ48120SKV2NRS-G
IQ48120SKV2NRS-G CAD Models
IQ48120SKV2NRS-G Part Data Attributes
|
IQ48120SKV2NRS-G
SynQor
Buy Now
Datasheet
|
Compare Parts:
IQ48120SKV2NRS-G
SynQor
DC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid, SIXTEENTH BRICK PACKAGE-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNQOR INC | |
Package Description | SIXTEENTH BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 34 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDFM-P8 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | MODULE | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 24 W | |
Trim/Adjustable Output | YES |