Part Details for IQB48008A120V-001-R by TDK Corporation
Overview of IQB48008A120V-001-R by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IQB48008A120V-001-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IQB48008A120V-001-
|
Avnet Americas | Module DC-DC 1-OUT 12V 8.33A 100W 8-Pin Quarter-Brick - Bulk (Alt: IQB48008A120V-001-) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Bulk | 0 |
|
$61.1736 / $71.5128 | Buy Now |
Part Details for IQB48008A120V-001-R
IQB48008A120V-001-R CAD Models
IQB48008A120V-001-R Part Data Attributes
|
IQB48008A120V-001-R
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
IQB48008A120V-001-R
TDK Corporation
DC-DC Regulated Power Supply Module, 96W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, UL, VDE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Nom | 12 V | |
Ripple Voltage (Main Out) | 0.08838 Vrms | |
Total Power Output-Max | 96 W | |
Width | 36.8 mm |