Part Details for IQE004NE1LM7CGSCATMA1 by Infineon Technologies AG
Overview of IQE004NE1LM7CGSCATMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IQE004NE1LM7CGSCATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6042
|
Newark | Mosfet, N-Ch, 15V, 379A, Whtfn Rohs Compliant: Yes |Infineon IQE004NE1LM7CGSCATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3300 / $2.8100 | Buy Now |
DISTI #
448-IQE004NE1LM7CGSCATMA1CT-ND
|
DigiKey | TRENCH <= 40V Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10879 In Stock |
|
$1.1739 / $2.7100 | Buy Now |
DISTI #
IQE004NE1LM7CGSCAT
|
Avnet Americas | - Tape and Reel (Alt: IQE004NE1LM7CGSCAT) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.4074 | Buy Now |
DISTI #
726-IQE004NE1LM7CGSC
|
Mouser Electronics | MOSFET TRENCH <= 40V RoHS: Compliant | 4348 |
|
$1.1700 / $2.7000 | Buy Now |
DISTI #
V72:2272_28668772
|
Arrow Electronics | Trans MOSFET N-CH 15V 58A 9-Pin WHTFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2337 Container: Cut Strips | Americas - 302 |
|
$1.2810 / $2.6610 | Buy Now |
DISTI #
71819788
|
Verical | Trans MOSFET N-CH 15V 58A 9-Pin WHTFN EP T/R Min Qty: 5 Package Multiple: 1 Date Code: 2337 | Americas - 302 |
|
$1.2810 / $2.6610 | Buy Now |
DISTI #
IQE004NE1LM7CGSCAT
|
Avnet Americas | - Tape and Reel (Alt: IQE004NE1LM7CGSCAT) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.4074 | Buy Now |