Part Details for IQE008N03LM5CGATMA1 by Infineon Technologies AG
Overview of IQE008N03LM5CGATMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IQE008N03LM5CGATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0809
|
Newark | Mosfet, N-Ch, 30V, 253A, Ttfn-9 Rohs Compliant: Yes |Infineon IQE008N03LM5CGATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4676 |
|
$1.3000 / $2.6800 | Buy Now |
DISTI #
448-IQE008N03LM5CGATMA1CT-ND
|
DigiKey | TRENCH <= 40V PG-TTFN-9 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12 In Stock |
|
$1.1191 / $2.5800 | Buy Now |
DISTI #
IQE008N03LM5CGATMA
|
Avnet Americas | Transistor Power MOSFET N-Channel 30V 253A 9-Pin PG-TTFN - Tape and Reel (Alt: IQE008N03LM5CGATMA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3417 | Buy Now |
DISTI #
726-IQE008N03LM5CGAT
|
Mouser Electronics | MOSFET TRENCH <= 40V RoHS: Compliant | 5536 |
|
$1.0500 / $2.5800 | Buy Now |
DISTI #
IQE008N03LM5CGATMA
|
Avnet Americas | Transistor Power MOSFET N-Channel 30V 253A 9-Pin PG-TTFN - Tape and Reel (Alt: IQE008N03LM5CGATMA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3417 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 460 |
|
$2.8823 / $3.1747 | Buy Now |
|
Ameya Holding Limited | 2768 |
|
RFQ |