Part Details for IQE022N06LM5CGATMA1 by Infineon Technologies AG
Overview of IQE022N06LM5CGATMA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IQE022N06LM5CGATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6160
|
Newark | Mosfet, N-Ch, 60V, 151A, Ttfn Rohs Compliant: Yes |Infineon IQE022N06LM5CGATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4465 |
|
$1.2300 / $2.5900 | Buy Now |
DISTI #
448-IQE022N06LM5CGATMA1CT-ND
|
DigiKey | TRENCH 40<-<100V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3565 In Stock |
|
$1.0796 / $2.4900 | Buy Now |
DISTI #
78AK6160
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 151 A, 0.0019 ohm, TTFN, Surface Mount - Product that comes on tape, but is not reeled (Alt: 78AK6160) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$1.7100 / $2.5900 | Buy Now |
DISTI #
IQE022N06LM5CGATMA
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 151 A, 0.0019 ohm, TTFN, Surface Mount - Tape and Reel (Alt: IQE022N06LM5CGATMA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2944 | Buy Now |
DISTI #
726-IQE022N06LM5CGAT
|
Mouser Electronics | MOSFET TRENCH 40<-<100V RoHS: Compliant | 11 |
|
$1.0100 / $2.4900 | Buy Now |
DISTI #
78AK6160
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 151 A, 0.0019 ohm, TTFN, Surface Mount - Product that comes on tape, but is not reeled (Alt: 78AK6160) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$1.7100 / $2.5900 | Buy Now |
DISTI #
IQE022N06LM5CGATMA
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 151 A, 0.0019 ohm, TTFN, Surface Mount - Tape and Reel (Alt: IQE022N06LM5CGATMA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2944 | Buy Now |
|
Ameya Holding Limited | 5 |
|
RFQ | ||
DISTI #
4216514RL
|
element14 Asia-Pacific | MOSFET, N-CH, 60V, 151A, TTFN RoHS: Compliant Min Qty: 100 Container: Reel | 4262 |
|
$1.3037 / $1.6444 | Buy Now |
DISTI #
4216514
|
element14 Asia-Pacific | MOSFET, N-CH, 60V, 151A, TTFN RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4262 |
|
$1.3037 / $2.6963 | Buy Now |