Part Details for IQE046N08LM5SCATMA1 by Infineon Technologies AG
Overview of IQE046N08LM5SCATMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IQE046N08LM5SCATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6166
|
Newark | Mosfet, N-Ch, 80V, 99A, Whson Rohs Compliant: Yes |Infineon IQE046N08LM5SCATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5950 |
|
$1.4100 / $2.9800 | Buy Now |
DISTI #
448-IQE046N08LM5SCATMA1CT-ND
|
DigiKey | OPTIMOS 5 POWER-TRANSISTOR 60V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5980 In Stock |
|
$1.2472 / $2.8700 | Buy Now |
DISTI #
IQE046N08LM5SCATMA
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 99 A, 4.6 Milliohms, PQFN, 8 Pins, Surface Mount - Tape and Reel (Alt: IQE046N08LM5SCATMA) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4953 | Buy Now |
DISTI #
726-IQE046N08LM5SCAT
|
Mouser Electronics | MOSFET TRENCH 40<-<100V RoHS: Compliant | 0 |
|
$1.2500 / $2.8700 | Order Now |