Part Details for IQE48030A050V-001-R by TDK Corporation
Overview of IQE48030A050V-001-R by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IQE48030A050V-001-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IQE48030A050V-001-
|
Avnet Americas | Module DC-DC 1-OUT 5V 30A 150W 8-Pin Quarter-Brick - Bulk (Alt: IQE48030A050V-001-) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$90.4030 | Buy Now |