Part Details for IQG48033A120V-101-R by TDK Corporation
Overview of IQG48033A120V-101-R by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for IQG48033A120V-101-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IQG48033A120V-101-
|
Avnet Americas | Module DC-DC 1-OUT 12V 33A 400W 8-Pin Quarter-Brick - Trays (Alt: IQG48033A120V-101-) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tray | 0 |
|
$110.4966 | Buy Now |
Part Details for IQG48033A120V-101-R
IQG48033A120V-101-R CAD Models
IQG48033A120V-101-R Part Data Attributes
|
IQG48033A120V-101-R
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
IQG48033A120V-101-R
TDK Corporation
DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, 1/4 BRICK PACKAGE-8/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1/4 BRICK PACKAGE-8/5 | |
Reach Compliance Code | compliant | |
Additional Feature | REMOTE ON/OFF | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, IEC, CE, CSA | |
Efficiency (Main Output) | 94.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-XXMA-P5 | |
JESD-609 Code | e4 | |
Length | 57.91 mm | |
Line Regulation-Max | 0.0024% | |
Load Regulation-Max | 0.2916% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 124 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 33 A | |
Output Voltage-Max | 11.85 V | |
Output Voltage-Min | 11.5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.044187 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 400 W | |
Trim/Adjustable Output | NO | |
Width | 36.83 mm |