-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2399
|
Newark | Dc/Dc Converter, 5V, 40A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:200W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:40A, Output Voltage - Output 2:-, Isolation Voltage:1.5Kvrohs Compliant: Yes |Tdk-Lambda IQL24040A050V-009-R Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.6700 | Buy Now |
DISTI #
IQL24040A050V-009-R-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
72 In Stock |
|
$78.8651 / $93.3900 | Buy Now |
DISTI #
967-IQL24040A050V09R
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 24Vin 5Vout 40A 200W PCB Mount 1/4 Brick RoHS: Compliant | 0 |
|
$76.8500 | Order Now |
DISTI #
70563080
|
RS | Power Supply, DCDC, PCB Mount, Quarter Brick, Input 24VDC, Output 5V 40A,200W | TDK-Lambda IQL24040A050V-009-R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$88.7200 | RFQ |
|
Onlinecomponents.com | 1/4 Brick DC-DC Converter - 200W - Vin: 18 to 36V - Vout: 5V - PCB Thru-Hole RoHS: Compliant | 72 Factory Stock |
|
$72.8800 / $199.6100 | Buy Now |
DISTI #
000000000005399120
|
Sager | Isolated DC/DC Converters - Through Hole 24Vin 5Vout 40A 200W PCB Mount 1/4 Brick | 0 |
|
Buy Now | |
|
Master Electronics | 1/4 Brick DC-DC Converter - 200W - Vin: 18 to 36V - Vout: 5V - PCB Thru-Hole RoHS: Compliant | 72 Factory Stock |
|
$72.8800 / $199.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IQL24040A050V-009-R
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
IQL24040A050V-009-R
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X8 | |
Line Regulation-Max | 0.0005% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 119 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES |