There are no models available for this part yet.
Overview of IQL48011A280V-009-R by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for IQL48011A280V-009-R by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47Y9927
|
Newark | Dc-Dc Converter, 1 O/P, 28V, 11A, Output Power Max:308W, No. Of Outputs:1 Output, Output Voltage - Output 1:28V, Output Current - Output 1:11A, Output Voltage - Output 2:-, Output Current - Output 2:-, Width:36.8Mm, Height:13.21Mm Rohs Compliant: Yes |Tdk-Lambda IQL48011A280V-009-R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.6700 | Buy Now | |
DISTI #
IQL48011A280V-009-R-ND
|
DigiKey | DC DC CONVERTER 28V 308W Min Qty: 1 Lead time: 22 Weeks Container: Tray |
366 In Stock |
|
$82.8704 / $97.3000 | Buy Now | |
DISTI #
967-IQL48011A280V09R
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75VDC RoHS: Compliant | 29 |
|
$79.4500 / $88.2700 | Buy Now | |
DISTI #
72204004
|
RS | DC-DC Converter, PCB Mount, Quarter Brick,48VDC,28V 11A,308W,0.18" pin, baseplate | TDK-Lambda IQL48011A280V-009-R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$82.5100 / $88.7200 | RFQ | |
Onlinecomponents.com | 1/4 Brick DC-DC Converter - 308W - Vin: 36 to 75V - Vout: 28V - PCB Thru-Hole RoHS: Compliant | 288 Factory Stock |
|
$72.8800 / $199.6100 | Buy Now | ||
DISTI #
000000000005399121
|
Sager | Isolated DC/DC Converters - Through Hole 36-75VDC | 0 |
|
Buy Now | ||
DISTI #
C1S203600241020
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant | 103 |
|
$66.2000 | Buy Now | |
Master Electronics | 1/4 Brick DC-DC Converter - 308W - Vin: 36 to 75V - Vout: 28V - PCB Thru-Hole RoHS: Compliant | 288 Factory Stock |
|
$72.8800 / $199.6100 | Buy Now |
CAD Models for IQL48011A280V-009-R by TDK-Lambda Corporation
Part Data Attributes for IQL48011A280V-009-R by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Package Description
|
PACKAGE-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, CSA, EN, IEC, UL
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
92.5%
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XXMA-X8
|
Line Regulation-Max
|
0.028%
|
Load Regulation-Max
|
0.357%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
115 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
11 A
|
Output Voltage-Max
|
30.8 V
|
Output Voltage-Min
|
22.4 V
|
Output Voltage-Nom
|
28 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER LOAD; OVER VOLTAGE; THERMAL
|
Ripple Voltage (Main Out)
|
0.17675 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
308 W
|
Trim/Adjustable Output
|
YES
|
Related Parts for IQL48011A280V-009-R
-
V375C12T150BG2Power Supply Modules
-
AT91SAM7S128D-AUMicrocontrollers
-
CSLA2CEOther Analog ICs
-
LM2678SX-ADJSwitching Regulator or Controllers
-
EEEFK1E101PFixed Capacitors
-
STW12N120K5Power Field-Effect Transistors
-
48CTQ060PBFRectifier Diodes
-
2-111196-1Headers and Edge Type Connectors
-
MC33161DMR2GPower Management Circuits