Part Details for IR-1851/52-ELMT-220V-500W by TE Connectivity
Overview of IR-1851/52-ELMT-220V-500W by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1851RZ | Analog Devices | IC,MONO 16-BIT AUDIO DAC | |
LTC1851CFW#PBF | Analog Devices | 8-Ch, 12-B, 1.25Msps Smpl ADCs | |
LTC1851CFW#TRPBF | Analog Devices | 8-Ch, 12-B, 1.25Msps Smpl ADCs |
Price & Stock for IR-1851/52-ELMT-220V-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-997478-000
|
Mouser Electronics | Heat Guns & Nozzles IR-1851/52-ELMT- 220V-500W | 0 |
|
$216.8500 / $223.0000 | Order Now |
|
Onlinecomponents.com | Application Tool |
1 In Stock |
|
$221.5100 / $265.3900 | Buy Now |
DISTI #
000000000003123860
|
Sager | Heat Guns & Nozzles IR-1851/52-ELMT- 220V-500W | 0 |
|
Buy Now | |
|
Master Electronics | Application Tool |
1 In Stock |
|
$221.5100 / $265.3900 | Buy Now |
Part Details for IR-1851/52-ELMT-220V-500W
IR-1851/52-ELMT-220V-500W CAD Models
IR-1851/52-ELMT-220V-500W Part Data Attributes
|
IR-1851/52-ELMT-220V-500W
TE Connectivity
Buy Now
|
Compare Parts:
IR-1851/52-ELMT-220V-500W
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |