There are no models available for this part yet.
Overview of IR-2016-OH by Koyo Encoder Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
XAL6020-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 2625, |
Price & Stock for IR-2016-OH by Koyo Encoder Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72386674
|
RS | NRB Solid Race Inner Ring, 31.75mm ID, 38.1mm OD, High Carbon Chrome Steel | Koyo IR-2016-OH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$32.0100 / $37.6600 | RFQ |