Part Details for IR-750 by Amprobe Test Tools
Overview of IR-750 by Amprobe Test Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR-750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T7339
|
Newark | Infrared Thermometer, -50°C To 1550°C, Temperature Measuring Range:-50°C To +1550°C, Accuracy:1.8%, Operating Temperature Min:0°C, Operating Temperature Max:40°C, Product Range:Ir-700 Series, Wavelength Max:670Nm |Amprobe Fluke IR-750 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |