Part Details for IR0208LC2Q by L3 Harris Narda-Miteq
Overview of IR0208LC2Q by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for IR0208LC2Q
IR0208LC2Q CAD Models
IR0208LC2Q Part Data Attributes
|
IR0208LC2Q
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
IR0208LC2Q
L3 Harris Narda-Miteq
2000 MHz - 8000 MHz RF/MICROWAVE I/Q DEMODULATOR, 12 dB CONVERSION LOSS-MAX
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 12 dB | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DEMODULATOR | |
VSWR-Max | 1.5 |